90101/36-100

3M Electronic Solutions Division
517-90101/36-100
90101/36-100

制造商:

说明:
扁平电缆 .050" 36C PLTD FOIL 30AWG TPE SHIELDED

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
RoHS:  
Pleated Foil Shielded Cables
36 Conductor
30 AWG
0.64 mm (0.025 in)
Shielded
Gray
150 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
Solid
+ 75 C
90101
商标: 3M Electronic Solutions Division
可燃性等级: N.E.C. 725, CL2, FTI
节距: 0.64 mm
产品类型: Flat Cables
工厂包装数量: 1
子类别: Cable
零件号别名: 05111152686 80400007961
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

护套式扁平软线电缆

3M 护套 扁平带状电缆旨在为各种电子应用提供强大的保护和 可靠的 性能 。这些电缆具有耐用的护套,包裹着扁平电缆导体。护套扁平电缆提供增强的机械保护和环境电阻,同时保持了扁平电缆设计的灵活性和平面化优势。这些电缆保持高度的灵活性,方便易于操作和安装。护套可提供出色的防磨损、防潮和防其他环境因素性能,确保长期性能。典型应用包括工业电子、计算机系统、电信和工业设备。

Cable for MDR Plugs

3M offers a range of Round Shielded/Jacketed Discrete Wire Cables (e.g. 3600, 3647, UK-C Series) for MDR plugs. Available options accommodate 14 to 100 conductors, voltage ratings of 150V and 300V, and cable lengths from 100ft to 1000ft.

供货情况

库存:
无库存
生产周期:
最少: 3   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,195.5962 ¥24,586.79
¥7,692.7236 ¥38,463.62
¥7,488.2727 ¥74,882.73