90101B/68

3M Electronic Solutions Division
517-90101B/68
90101B/68

制造商:

说明:
扁平电缆 68/CAB/RC35BLKJK/PFC TPE/30G/SLD/.025/100

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
68 Conductor
30 AWG
150 V
30.48 m (100 ft)
Solid
商标: 3M Electronic Solutions Division
节距: 0.025 in
产品类型: Flat Cables
工厂包装数量: 1
子类别: Cable
零件号别名: 05111152697 80400008076
单位重量: 2.551 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable for MDR Plugs

3M offers a range of Round Shielded/Jacketed Discrete Wire Cables (e.g. 3600, 3647, UK-C Series) for MDR plugs. Available options accommodate 14 to 100 conductors, voltage ratings of 150V and 300V, and cable lengths from 100ft to 1000ft.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

供货情况

库存:
无库存
生产周期:
最少: 3   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,941.351 ¥26,824.05
¥8,392.3631 ¥41,961.82
¥8,389.6398 ¥83,896.40