D2526-6002-AR

3M Electronic Solutions Division
517-D2526-6002-AR
D2526-6002-AR

制造商:

说明:
集管和线壳 26P 4-WALL HEADER STRAIGHT 10U AU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: 集管和线壳
RoHS:  
Headers
Shrouded
26 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6.17 mm (0.243 in)
2.84 mm (0.112 in)
D2500
- 55 C
+ 105 C
Each
商标: 3M Electronic Solutions Division
触点材料: Brass
电流额定值: 1.75 A
可燃性等级: UL 94 V-0
外壳颜色: Black
外壳材料: Polyester (PCT)
闭锁类型: Unlatched
产品类型: Headers & Wire Housings
工厂包装数量: 392
子类别: Headers & Wire Housings
电压额定值: 1 kV
零件号别名: 05111990717 7100243196 80001204447
单位重量: 887 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.

3M D2500 Box Header

The 3M D2500 four-wall Box Header has a .100" x .100" low profile, space saving design, surface mount and through-hole versions available. Four-wall Box Headers are designed with a center slot polarization to simplify insertion.

库存量: 39

库存:
39
可立即发货
在途量:
1,176
预期 2026/10/1
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.8204 ¥23.82
¥22.6678 ¥226.68
¥18.3625 ¥459.06
¥17.5376 ¥1,753.76
¥16.1251 ¥4,031.28
¥15.3002 ¥5,997.68
¥14.0572 ¥16,531.27
¥13.1532 ¥36,092.38
¥13.0741 ¥66,625.61