D89120-0101HK

3M Electronic Solutions Division
517-D89120-0101HK
D89120-0101HK

制造商:

说明:
集管和线壳 20P WIREMNT SOCKET W/CENTERBUMP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
3M
产品种类: 集管和线壳
RoHS:  
Sockets
Ribbon Cable
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
D89
28 AWG to 26 AWG
- 55 C
+ 105 C
Each
商标: 3M Electronic Solutions Division
触点材料: Phosphor Bronze
电流额定值: 2.25 A
可燃性等级: UL 94 V-0
外壳颜色: Gray
外壳材料: Polyester (PCT)
闭锁类型: Unlatched
产品类型: Headers & Wire Housings
工厂包装数量: 500
子类别: Headers & Wire Housings
零件号别名: 05111990679 7100251725 7100251725
单位重量: 2.313 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
3M D89 SERIES RIBBON CABLE IDC SOCKETS

3M IS MAKING TWO CHANGES TO THE D89 SERIES OF RIBBON CABLE
SOCKETS. CONTACT PLATING THICKNESS WILL INCREASE FROM 10u" TO
15u" GOLD AND THE INSULATOR COLOR WILL CHANGE FROM THE CURRENT
BLACK PBT TO GRAY PBT. RESIN MATERIAL AND PRODUCT PERFORMANCE
SPECIFICATIONS WILL NOT CHANGE. CHANGES WILL BEGIN EFFECTIVE
12/1/2010.

PLEASE CONTACT A MOUSER TECHNICAL SALES REPRESENTATIVE FOR
FURTHER ASSISTANCE.


5-0910-87

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D89 Wiremount Sockets

3M D89 Wiremount Sockets feature a .100" x .100" pitch for a 0.05" pitch cable. Sockets can be packaged on swords for easy loading of manual and semi-automatic assembly or in bulk packaging. "Bumps" are designed to prevent premature latch locking during shipment. The 3M Wiremount D89 Socket has a 10µ gold plating.

库存量: 388

库存:
388
可立即发货
在途量:
1,000
预期 2026/12/24
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.142 ¥15.14
¥12.9046 ¥129.05
¥11.4921 ¥287.30
¥10.6672 ¥1,066.72
¥9.9214 ¥2,480.35
¥9.4242 ¥4,712.10
¥8.6897 ¥8,689.70
¥7.8083 ¥19,520.75

类似产品

3M Electronic Solutions Division 89120-0101HA
3M Electronic Solutions Division
集管和线壳 20P IDC SOCKET