HF100/14TP

3M Electronic Solutions Division
517-HF100/14TP
HF100/14TP

制造商:

说明:
扁平电缆 14C, HAL FREE,28AWG STRANDED, .050, 100'

产品属性 属性值 选择属性
3M
产品种类: 扁平电缆
RoHS:  
Twisted Cables
14 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Blue/White
150 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF100
Roll
商标: 3M Electronic Solutions Division
节距: 0.05 in
产品类型: Flat Cables
工厂包装数量: 5
子类别: Cable
零件号别名: 80001258245
单位重量: 1.234 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HF100 Halogen-Free Flat Cables

3M's HF100 features 28AWG stranded ribbon cables with a twist and flat conductor repeat pattern. The series combines 3M’s twist and flat cable technology with a halogen-free polyolefin (PO) dielectric for a differential signaling cable capable of mass termination to broad line of IDC connectors. Rated per UL File E42769, Style 21008, the 3M HF100 series is available in standard and custom twist/flat repeat patterns. 

双绞扁平电缆

3M双绞扁平电缆在要求严格的电子应用中提供卓越的信号完整性和性能,使其成为高速数据传输的理想选择。该电缆将双绞线技术的优势与扁平电缆设计的便利性结合在一起,从而提供增强的降噪和串扰防止功能。每对导体都采用PVC或无卤素导体绝缘,并进行扭曲以减少电磁干扰(EMI)和串扰。其坚固的结构可承受恶劣环境,而扁平设计则可提供灵活性和空间效率,便于在狭小空间中轻松布线和安装。3M双绞线扁平电缆的导体大小为28AWG,非常适合工业电子、计算机系统、电信和工业设备。

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

供货情况

库存:
无库存
生产周期:
7 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,824.4076 ¥1,824.41
¥1,789.9313 ¥5,369.79
¥1,643.0652 ¥8,215.33
¥1,621.6178 ¥16,216.18