SK-gen4-32D-AR

4D Systems
971-SK-GEN4-32D-AR
SK-gen4-32D-AR

制造商:

说明:
显示开发工具 Starter Kit for gen4-uLCD-32D-AR with 4D Arduino Adaptor Shield-II, 4D-UPA, 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
4D Systems
产品种类: 显示开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Bulk
商标: 4D Systems
产品类型: Display Development Tools
系列: SK-gen4
工厂包装数量: 1
子类别: Development Tools
单位重量: 51 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
澳大利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.

供货情况

库存:
不可用

定价 (含13% 增值税)