SK-gen4-43DCT-AR

4D Systems
971-SK-GEN4-43DCT-AR
SK-gen4-43DCT-AR

制造商:

说明:
显示开发工具 Starter Kit for gen4-uLCD-43DCT-AR with 4D Arduino Adaptor Shield-II, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。

产品属性 属性值 选择属性
4D Systems
产品种类: 显示开发工具
RoHS:  
Starter Kits
gen4-43DCT-AR
Bulk
商标: 4D Systems
用于: gen4-HMI Display Modules
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Display Development Tools
系列: Gen4-HMI
工厂包装数量: 1
子类别: Development Tools
零件号别名: GEN4-ULCD-43DCT-AR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
TARIC:
8531209590
ECCN:
EAR99
原产地分类
原产国:
澳大利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

SK-GEN4-43DCT Starter Kits

4D Systems SK-GEN4-43DCT Starter Kits for 4.3" gen4 Human Machine Interface (HMI) display modules. These starter kits include a GEN4-ULCD-43DCT display module, 4D-Universal Programming Adapter (4D-UPA), 150mm FFC cable, 4GB industrial microSD card, and a 5-way female-to-female ribbon cable with male-to-male adaptor. The 4D Systems SK-GEN4-43DCT starter kits are highly recommended for first-time users of the GEN4-ULCD-43DCT display module. The SK-GEN4-43DCT-PI starter kit includes a 4D serial Pi adaptor, and the SK-GEN4-43DCT-AR starter kit includes a 4D Arduino adaptor shield-II.

库存量: 12

库存:
12 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,505.0131 ¥1,505.01