gen4-uLCD-35D

4D Systems
971-GEN4-ULCD-35D
gen4-uLCD-35D

制造商:

说明:
显示模块 3.5", 320x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
4D Systems
产品种类: 显示模块
RoHS:  
Gen4-uLCD
TFT-LCD Displays
Non-Touch
3.5 in
480 x 320
4-Wire, I2C, SPI
背光类型: White LED
商标: 4D Systems
尺寸: 101.1 mm x 56.6 mm x 7.2 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
工作电源电流: 175 mA
工作电源电压: 5 V
封装: Bulk
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
单位重量: 206.388 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
澳大利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

库存量: 138

库存:
138 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥578.5939 ¥578.59