gen4-uLCD-70D-CLB-AR

4D Systems
971-GEN4ULCD70DCLBAR
gen4-uLCD-70D-CLB-AR

制造商:

说明:
显示模块 7.0" gen4 LCD pack for Arduino with gen4-uLCD-70D-CLB, Arduino Adaptor Shield + Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
4D Systems
产品种类: 显示模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gen4-uLCD
TFT-LCD Displays
Non-Touch
7 in
800 x 480
4-Wire, I2C, SPI
背光类型: White LED
商标: 4D Systems
尺寸: 187 mm x 102.1 mm x 8.3 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
工作电源电流: 815 mA
工作电源电压: 5 V
封装: Bulk
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
单位重量: 241 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
澳大利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

供货情况

库存: