gen4-uLCD-70DCT-WVA

4D Systems
971-GEN4ULCD70DCTWVA
gen4-uLCD-70DCT-WVA

制造商:

说明:
显示模块 7.0", 800x480 pixels, wide viewing angle, slim Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
4D Systems
产品种类: 显示模块
RoHS:  
GEN4-70D
TFT-LCD Displays
7 in
800 x 480
I2C
商标: 4D Systems
尺寸: 177 mm x 102.1 mm x 8.95 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
工作电源电流: 825 mA
工作电源电压: 5 V
封装: Bulk
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
澳大利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GEN4-uLCD-70D Display Modules

4D Systems GEN4-uLCD-70D Display Modules are designed and manufactured for ease of integration and space requirements. These modules offer a platform suitable for product integration and minimize display-related circuitry's impact. The GEN4-uLCD-70D display modules feature a 7-inch intelligent LCD-TFT display module powered by a DIABLO16 processor. The 7-inch gen4 range also uses a Wide Viewing Angle (WVA) display. This WVA offers a similar effect and visual improvement to an IPS display. DIABLO16 processor includes I2C, SPI, 16 customizable GPIO, quadrature, and analog input. The GEN4-uLCD-70D display modules are RoHS compliant and feature onboard latch-type micro-SD memory card connectors for multimedia storage and data logging. These modules operate at -20°C to 70°C temperature range, 5V supply voltage, and 815mA supply current.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,364.3959 ¥1,364.40