UPS-APLC2F-A20-0232

AAEON UP
409-UPSAPLC2FA200232
UPS-APLC2F-A20-0232

制造商:

说明:
单板计算机 UP SQUARED Board with colour box packing,Apollo Lake. Intel N3350 (F1). 2GB DDR4, 32GB eMMC. Rev A1. 0

产品属性 属性值 选择属性
AAEON
产品种类: 单板计算机
RoHS:  
UP
Intel
Celeron N3350
Celeron N3350
2.4 GHz
4 GB
2 GB
5 V
DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0
0 C
+ 60 C
90 mm x 85.6 mm
Box
商标: AAEON UP
存储类型: LPDDR4
内核数量: 2 Core
板载存储器容量: 32 GB
板载存储器类型: eMMC
产品类型: Single Board Computers
工厂包装数量: 20
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.

UP Squared Board

AAEON UP Squared Boards are fast, high-performance x86 maker boards based on the Intel Apollo Lake platform. Features of the UP Squared Board are multiple USB 3.0 ports, double Gigabit Ethernet, and HDMI making it ideal for solutions in the Internet of Things (IoT). The vector units image processing unit and precision timing management synchronize the CPU with the I/O, making graphic processing effortless. With a 40 Pin I/O connector, the expansion capabilities of the UP Squared go further with more possibilities.

库存量: 350

库存:
350 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于350的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,471.8346 ¥3,471.83