5335GR

ABB Installation Products
894-5335GR
5335GR

制造商:

说明:
导管配件和附件 1 1/4 INSUL GRND LIQ TIGHT STRAIGHT

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABB
产品种类: 导管配件和附件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: ABB Installation Products
工厂包装数量: 5
子类别: Wire & Cable Management
商标名: T&B Liquidtight Systems
单位重量: 313 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8547900010
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T&B Liquidtight Systems®

ABB Installation Products T&B Liquidtight Systems® deliver a complete solution for flexible metallic cable protection in a broad variety of applications, including wide or extreme temperature, aluminum, food and beverage, and computers. These products offer multiple global approvals and certifications, global technical documentation, and a wide size range from 3/8" to 6" (12mm to 155mm). The flexible metallic conduits feature high-quality cores and smooth extruded jackets. The T&B series includes steel/malleable iron, stainless steel, aluminum, high-temperature, brass nickel-plated, and push-in variants, covering a full range of temperature and ingress protection ratings. ABB T&B Liquidtight Systems provide protection from corrosion, oils, solvents, chemicals, water hosedown, low smoke, UV, and toxicity environments.

供货情况

库存: