ST201M-B10

ABB
894-ST201M-B10
ST201M-B10

制造商:

说明:
断路器 MCB ST200M 1P B 10A UL1077

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABB
产品种类: 断路器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
ST200M
Circuit Breakers
10 A
1 Pole
商标: ABB
工厂包装数量: 1
子类别: Circuit Breakers
零件号别名: 2CDS271334R0105
单位重量: 113.398 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536200020
ECCN:
EAR99
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ST200M Miniature Circuit Breakers

ABB ST200M Miniature Circuit Breakers provide supplementary protection according to UL 1077 of up to 10kA at 480Y/277VAC and 125VDC. These devices are ideal for multiple applications and markets and feature an updated switching mechanism and assembly for increased triggering reliability, even under tough conditions. The robust thermoplastic housing material includes durable laser-printed product information for easy identification, and the information remains visible after installation. The contact design uses trip-free snap-action mechanism for improved arc movement and safe, optimized switching. The ST200M series provides easy and safe handling and a profile that matches other modular DIN-rail components. ABB ST200M Miniature Circuit Breakers are halogen free and use materials that comply with EU (RoHS, REACH) standards for sustainability.

供货情况

库存: