S-19315AADA-U5T1U7

ABLIC
628-S19315AADAU5T1U7
S-19315AADA-U5T1U7

制造商:

说明:
低压差稳压器 IC DETECT/REG 40MA 5V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABLIC
产品种类: 低压差稳压器
RoHS:  
AEC-Q100
S-19315
Reel
商标: ABLIC
产品类型: LDO Voltage Regulators
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-19315 LDO Voltage Regulators

ABLIC S-19315 LDO Voltage Regulators are developed using high-withstand voltage CMOS process technology featuring a reset function. These voltage regulators offer a "thermal simulation service" that supports the thermal design in conditions when the power management ICs are in use. The S-19315 LDO regulators include the FIT rate calculated based on actual customer usage conditions to support customer functional safety design. These voltage regulators operate within a -40°C to +105°C temperature range and a 3V to 36V input voltage range. Typical applications include constant-voltage power supplies, reset circuits for automotive electric components, and power supplies and reset circuits for low-current battery-powered devices.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥14.0572 ¥14,057.20
¥13.899 ¥69,495.00