S-5792CNL6B-A6T8U

ABLIC
628-S-5792CNL6BA6T8U
S-5792CNL6B-A6T8U

制造商:

说明:
板机接口霍耳效应/磁性传感器 MAGNETIC BIPOLAR LATCH, 2D DUAL, TDELAY=0.008MS, FCYCLE=714kHz, BOP=2.0mT

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABLIC
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
S-5791/92
商标: ABLIC
产品类型: Board Mount Hall Effect / Magnetic Sensors
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-5791/92 B 2D Dual Hall Effect Latch ICs

ABLIC S-5791/92 B 2D Dual Hall Effect Latch ICs are developed by CMOS technology, which operates at high temperatures, high-withstand voltage, and high speed. These ICs, when used with a magnet, enable the detection of rotational speed and direction in various devices. The output voltage level changes when this IC detects the intensity level of magnetic flux density and a polarity change. The S-5791/92 dual hall effect latch ICs are available in a small SOT-23-5 package or ultra-thin (t0.50mm maximum) HSNT-6(2025) package, allowing for high-density device mounting. Typical applications include household appliances, industrial motor-related equipment, industrial equipment, and residential equipment.    

库存量: 9

库存:
9 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
数量大于9的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.1981 ¥7.20
¥6.3393 ¥31.70
10 报价