S-57GDNL1S-L3T2U

ABLIC
628-S-57GDNL1S-L3T2U
S-57GDNL1S-L3T2U

制造商:

说明:
板机接口霍耳效应/磁性传感器 MAGNETIC SWITCH, OMNIPOLAR

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABLIC
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Omnipolar
4 mA
10 mA
3 mT
- 3.2 mT to 1.2 mT
12 V
- 40 C
+ 150 C
SMD/SMT
TSOT-23-3S
S-57GD S
AEC-Q100
Reel
Cut Tape
MouseReel
商标: ABLIC
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 3000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-57GD S Hall-Effect Sensors

ABLIC S-57GD S Hall-Effect Sensors are high-accuracy hall-effect latch ICs developed by CMOS technology that operate with high temperature and high-withstand voltage. The output voltage level changes when the ICs detect the magnetic flux density intensity level. The S-57GD magnetic sensors offer a "magnetic simulation service" that combines magnets and Hall effect ICs. This magnetic simulation service reduces prototype production, development period, and development costs. These magnetic sensors feature a regulator, reverse-voltage protection circuit, and output current limit circuit. The ABLIC S-57GD hall effect sensors operate within a -40°C to +150°C temperature range. Typical applications include automobile equipment, housing equipment, and industrial equipment.

库存量: 33

库存:
33 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
数量大于33的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.5769 ¥12.58
¥11.1644 ¥55.82
¥9.9214 ¥99.21
¥9.5146 ¥475.73
¥9.0965 ¥909.65
¥7.6388 ¥3,819.40
¥7.0964 ¥7,096.40
¥6.0907 ¥12,181.40
整卷卷轴(请按3000的倍数订购)
¥5.9099 ¥17,729.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。