S-57RB1L8S-A6T8U

ABLIC
628-S-57RB1L8S-A6T8U
S-57RB1L8S-A6T8U

制造商:

说明:
板机接口霍耳效应/磁性传感器 MAGNETIC LATCH, BIPOLAR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABLIC
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Bipolar
4 mA
10 mA
1.1 mT to 4.2 mT
- 4.2 mT to - 1.1 mT
12 V
- 40 C
+ 150 C
SMD/SMT
S-57RB
AEC-Q100
Reel
Cut Tape
MouseReel
商标: ABLIC
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 5000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-57RB S Hall Effect Sensors

ABLIC S-57RB S Hall Effect Sensors are high-accuracy hall effect latch ICs developed by CMOS technology that operate with high temperature and high-withstand voltage. The output voltage level changes when the ICs detect the intensity level of magnetic flux density and a polarity change. The S-57RB magnetic sensors offer a "magnetic simulation service" that provides the ideal combination of magnets and Hall effect ICs. This magnetic simulation service reduces prototype production, development period, and development costs. These magnetic sensors feature a regulator, reverse-voltage protection circuit, and output current limit circuit. The ABLIC S-57RB hall effect sensors operate within a -40°C to +150°C temperature range. Typical applications include automobile equipment, housing equipment, industrial equipment, and DC brushless motors for automotive applications.

库存量: 100

库存:
100 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
数量大于100的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.7295 ¥13.73
¥11.9102 ¥59.55
¥10.8367 ¥108.37
¥9.3451 ¥467.26
¥8.6897 ¥868.97
¥7.2207 ¥3,610.35
¥5.9777 ¥11,955.40
整卷卷轴(请按5000的倍数订购)
¥5.7178 ¥28,589.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩