ABSTS5A2-2HMM01MM

ABRACON
815-ABSTS5A22HMM01MM
ABSTS5A2-2HMM01MM

制造商:

说明:
信号调节 信号调节 SAW Filter GPS 1582.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 信号调节
RoHS:  
Signal Conditioning
SAW Filters
1.58247 GHz
50 Ohms
SMD/SMT
- 30 C
+ 85 C
ABSTS5A2
Reel
Cut Tape
MouseReel
商标: ABRACON
介入损耗: 2 dB
湿度敏感性: Yes
安装风格: Board Mount
工厂包装数量: 5000
子类别: Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GNSS Solutions

Abracon GNSS Solutions feature high-accuracy antennas, 3dB 90° hybrid couplers, high-rejection SAW diplexers/filters, low-noise amplifiers, and RF switches. These solutions preserve signal integrity across L1, L2, L5, and L6 bands and are fully compatible with leading GNSS chipsets and modules. The GNSS solutions improve positioning accuracy, accelerate development, and deliver robust performance in next-generation navigation and tracking applications. Typical applications include UAVs and drones, robotics and autonomous driving, asset tracking and telematics, Real-Time Kinematic (RTK), and precision agriculture.

ABSTS5A2 SMD SAW Filters

Abracon ABSTS5A2 SMD SAW Filters offer an 869MHz to 2483MHz frequency range, up to 83.5MHz bandwidth, and a maximum +105°C temperature tolerance. These filters have 1.1mm x 0.9mm dimensions and provide high performance, selectivity, and low distortion. The series covers popular wireless standards such as cellular, Wi-Fi®, high precision GNSS, ISM, and BLUETOOTH®. Abracon ABSTS5A2 SMD SAW Filters are ideal for telecommunications, medical, and automotive applications due to their compact size, lightweight design, and reliability.

库存量: 4,804

库存:
4,804 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.4579 ¥5.46
¥4.4409 ¥44.41
¥3.8533 ¥96.33
¥3.6273 ¥362.73
¥3.3448 ¥836.20
¥3.1414 ¥1,570.70
¥2.9606 ¥2,960.60
整卷卷轴(请按5000的倍数订购)
¥2.5538 ¥12,769.00
¥2.4069 ¥24,069.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩