ADCR-X02R7SA107M

ABRACON
815-ADCR-X02R7SA107M
ADCR-X02R7SA107M

制造商:

说明:
超级电容/超级电容器 CAP 100F 2.7V

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 超级电容/超级电容器
RoHS:  
100 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
60 mm
50000 Cycle
20 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Bulk
商标: ABRACON
引线直径: 0.8 mm
漏泄电流: 250 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 106
子类别: Capacitors
类型: Humidity Supercapacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADCR-X02R7S Supercapacitors

Abracon ADCR-X02R7S Supercapacitors are high-temperature and humidity supercapacitors that feature a high energy density of over 4Wh/Kg. These capacitors operate at 2.7V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 85°C. The ADCR-X02R7S supercapacitors offer a good life cycle of more than 50K cycles, and the operating humidity is ≤85%. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.

库存量: 1,093

库存:
1,093 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥52.6919 ¥52.69
¥38.7138 ¥387.14
¥33.1655 ¥1,658.28
¥31.2671 ¥3,314.31
¥28.2839 ¥14,990.47
¥27.459 ¥29,106.54
¥26.555 ¥53,481.77