ADCS-E02R7SA158M

ABRACON
815-ADCS-E02R7SA158M
ADCS-E02R7SA158M

制造商:

说明:
超级电容/超级电容器 Supercap 1500F 2.7 V THT +/-20%

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 超级电容/超级电容器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1500 F
2.7 VDC
Stud Threaded
60 mm (2.362 in)
85 mm
0.45 mOhms
20 %
Supercapacitors
- 40 C
+ 65 C
ADCS-E02R7S
Bulk
商标: ABRACON
漏泄电流: 3 mA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 25
子类别: Capacitors
类型: High Capacitance Supercapacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADCR Radial Super Capacitors

Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.

ADCS-E02R7S High-Capacitance EDLC Supercapacitors

Abracon ADCS-E02R7S High-Capacitance EDLC Supercapacitors feature high capacitance ranging from 650F to 3000F and a low leakage current with 1.7mA minimum. These devices offer high energy and power density, with ultra-low equivalent series resistance (ESR) for high efficiency and peak current up to 2275A. This Abracon supercap series supports three-prong and screw-mount options and can be used in applications requiring quick charge/dissipation or long-lasting power output. The ADCS-E02R7S supercapacitors operate at temperatures as low as -40°C, where traditional batteries cannot. These supercaps also provide a longer usage lifecycle of greater than 500K, eliminating safety concerns seen in lithium batteries.

供货情况

库存:

类似产品