AIAC-1812-R10J-T

ABRACON
815-AIAC1812R10JT
AIAC-1812-R10J-T

制造商:

说明:
射频电感器(SMD型) IND 100.00 nH 2.500 A 10.00 mOhm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 射频电感器(SMD型)
RoHS:  
SMT Air Coil Inductor
1812 (4532 metric)
Unshielded
100 nH
5 %
2.5 A
10 mOhms
- 40 C
+ 125 C
100
1.2 GHz
Standard
4.7 mm
3.5 mm
3.5 mm
Air
AIAC-1812
Reel
Cut Tape
MouseReel
应用: RF
商标: ABRACON
外壳代码 - in: 1812
外壳代码 - mm: 4532
内核类型: Air Core
安装风格: PCB Mount
产品类型: RF Inductors - Leaded
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
测试频率: 150 MHz
单位重量: 27 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AIAC SMT Air Coil Inductors

Abracon AIAC SMT Air Coil Inductors include several series in a variety of sizes. These devices offer an operating temperature range up to 125°C as well as a high current design. They feature excellent Q and self-resonant frequency (SRF) and an inductance range up to 538nH. Abracon AIAC SMT Air Coil Inductors are ideal for use in cordless phones, high-frequency communication equipment, intercoms, CATV, RFID, metal sensors and proximity sensors, noise suppression for RF power supplies/bias, I/O filtering and frequency selection for audio devices such as loudspeakers, impedance matching for transceivers, and switch isolation for RF circuits.

库存量: 1,081

库存:
1,081
可立即发货
在途量:
2,000
预期 2026/10/13
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥7.4467 ¥7.45
¥6.0907 ¥60.91
¥5.0172 ¥501.72
¥4.8929 ¥1,223.23
¥4.7347 ¥2,367.35
¥4.1132 ¥4,113.20
整卷卷轴(请按2000的倍数订购)
¥3.8872 ¥7,774.40
¥3.6612 ¥14,644.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩