AISC-0603F-5R6J-T

ABRACON
815-AISC-0603F-5R6JT
AISC-0603F-5R6J-T

制造商:

说明:
功率电感器(SMD型) IND 5.60 uH 0.150 A 3000.00 mOhm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 功率电感器(SMD型)
RoHS:  
Ferrite Wirewound Inductor
0603 (1608 metric)
Unshielded
5.6 uH
5 %
150 mA
3 Ohms
- 40 C
+ 85 C
40 MHz
Standard
1.6 mm
1 mm
1 mm
Ferrite
AISC-0603F
Reel
Cut Tape
MouseReel
商标: ABRACON
外壳代码 - in: 0603
外壳代码 - mm: 1608
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 3000
子类别: Inductors, Chokes & Coils
测试频率: 7.9 MHz
单位重量: 3.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504100000
USHTS:
8504504000
JPHTS:
8504500001
BRHTS:
85041000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AISC SMD Ceramic Wire-Wound Chip Inductors

Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.

库存量: 2,014

库存:
2,014 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于2014的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.9832 ¥2.98
¥2.486 ¥24.86
¥2.0453 ¥204.53
¥1.9549 ¥977.45
¥1.6498 ¥1,649.80
整卷卷轴(请按3000的倍数订购)
¥1.5255 ¥4,576.50
¥1.4351 ¥8,610.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩