AISC-Q0402-10NG-T

ABRACON
815-AISC-Q0402-10NGT
AISC-Q0402-10NG-T

制造商:

说明:
射频电感器(SMD型) IND 10nH 0.48A 195m?

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 射频电感器(SMD型)
RoHS:  
Ceramic Wirewound RF Inductor
0402 (1208 metric)
Unshielded
10 nH
2 %
480 mA
195 mOhms
- 40 C
+ 125 C
21
3.9 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
AISC-Q0402
Reel
Cut Tape
MouseReel
应用: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
商标: ABRACON
外壳代码 - in: 0402
外壳代码 - mm: 1208
安装风格: PCB Mount
产品类型: RF Inductors - Leaded
工厂包装数量: 4000
测试频率: 250 MHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AISC-xx02F 0.5mm Power Inductors

Abracon AISC-xx02F 0.5mm Power Inductors are high-power density inductors in an extremely low profile of just 0.5mm. These inductors showcase a wire wound construction around a horizontal core and high inductance/mm³. The AISC-xx02F 0.5mm inductors feature semi-shielded magnetics and up to 10µH inductance. These low-profile power inductors offer high self-resonant frequency and low radiation. The AISC-xx02F power inductors are suitable for use in smartphones, wearable exercise monitors, diagnostics patches, hearing aids, glasses, cameras, highly dense power circuitry, and textile applications.

AISC AEC-Q200 Ceramic Wirewound RF Inductors

Abracon AISC Series AEC-Q200 Ceramic Wirewound RF Inductors are manufactured on TS16949-certified production lines, AEC-Q200 qualified (grade 1), and are Production Part Approval Process (PPAP) ready and supported. These ultra-compact modules offer excellent DC resistance (DCR) and current carrying characteristics in two package sizes: 0402 with 1.27mm x 0.76mm x 0.61mm dimensions and 0603 with 1.80mm x 1.12mm x 1.02mm dimensions. Abracon AISC Series AEC-Q200 Ceramic Wirewound RF Inductors feature a ceramic base with high self-resonant frequency (SRF) and a tight tolerance down to ±2%. Applications include automotive, BLUETOOTH®, W-LAN, broadband and impedance matching networks, communication circuits, video cameras, displays, and other electronic devices.

库存量: 3,980

库存:
3,980 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.0679 ¥2.07
¥1.7176 ¥17.18
¥1.5029 ¥37.57
¥1.4125 ¥141.25
¥1.2317 ¥307.93
¥1.1639 ¥1,163.90
¥1.1526 ¥2,881.50
整卷卷轴(请按4000的倍数订购)
¥1.017 ¥4,068.00
¥0.94242 ¥7,539.36
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩