AISC-Q0402HQ-16NK-T

ABRACON
815-AISCQ0402HQ16NKT
AISC-Q0402HQ-16NK-T

制造商:

说明:
射频电感器(SMD型) IND 16nH 0.85A 140m?

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 射频电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Wirewound
0402 (1208 metric)
Unshielded
16 nH
10 %
850 mA
140 mOhms
- 40 C
+ 125 C
77
3.7 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
Ceramic
AISC-Q0402HQ
Reel
Cut Tape
MouseReel
应用: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
商标: ABRACON
外壳代码 - in: 0402
外壳代码 - mm: 1208
安装风格: PCB Mount
产品: Automotive RF Inductors
产品类型: RF Inductors - SMD
工厂包装数量: 4000
端接类型: SMD/SMT
测试频率: 250 MHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Q Ceramic Wire-wound RF Inductors

Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

供货情况

库存:

类似产品