AMDLA4010S-100MT

ABRACON
815-AMDLA4010S-100MT
AMDLA4010S-100MT

制造商:

说明:
功率电感器(SMD型) IND

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
4.4 mm x 4 mm
Shielded
10 uH
20 %
312 mOhms
1.7 A
- 55 C
+ 125 C
Standard
4.4 mm
4 mm
0.8 mm
Metal Alloy
AMDLA4010S
Reel
商标: ABRACON
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 4000
子类别: Inductors, Chokes & Coils
测试频率: 1 MHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Molded Inductors

Abracon Molded Inductors offer a 100kHz to 5MHz maximum switching frequency range and up to 30% tolerance rating. These compact, low-profile inductors feature shielded construction, soft saturation, and high efficiency. Abracon molded inductors are separated into AMDLA and AMELA versions. AMDLA inductors meet the performance, reliability, and cost needs of some of the most challenging design-constrained applications in the consumer electronics and industrial markets. AMELA inductors are ideal for use in handheld consumer electronics and IoT wearable markets.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 12000   倍数: 4000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按4000的倍数订购)
¥3.616 ¥43,392.00

类似产品