AMELH4025S-R82MT

ABRACON
815-AMELH4025S-R82MT
AMELH4025S-R82MT

制造商:

说明:
功率电感器(SMD型) Inductor 0.82 uH 4.2 x 4.2 x 2.5 mm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Molded Power Inductor
4025
Shielded
820 nH
20 %
6.9 mOhms
11.5 A
- 40 C
+ 125 C
Standard
4.2 mm
4.2 mm
2.3 mm
Metal Alloy
AMELH4025S
Reel
应用: Industrial Electronics, Consumer Electronics
商标: ABRACON
产品类型: Power Inductors - SMD
工厂包装数量: 2500
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMELH4025S Power Inductors

Abracon AMELH4025S Power Inductors feature inductance ranging from 0.13μH to 4.7μH, minimal audible buzzing, and low DCR. These flat-wire / hot-press molded power inductors offer high saturation current, soft saturation characteristics, and ultra-low AC losses. The AMELH4025S series is designed to provide improved efficiency and thermal performance, along with smoother current handling capacity. Abracon AMELH4025S Power Inductors support higher load currents while delivering superior EMI suppression and reliable performance at extreme temperatures. Typical applications include consumer electronics, industrial electronics, and telecom equipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

供货情况

库存:

类似产品