AMELH5030S-2R2MT

ABRACON
815-AMELH5030S-2R2MT
AMELH5030S-2R2MT

制造商:

说明:
功率电感器(SMD型) Inductor 2.2 uH 5.5 x 5.3 x 3.1 mm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Flat Wire/Hot Pressed
2018 (5046 metric)
Shielded
2.2 uH
20 %
11 A
10.6 mOhms
12.5 A
- 40 C
+ 125 C
25 MHz
Standard
5.5 mm
5.3 mm
2.9 mm
AMELH5030S
Reel
应用: Consumer and Industrial Electronics
商标: ABRACON
外壳代码 - in: 2018
外壳代码 - mm: 5046
产品类型: Power Inductors - SMD
工厂包装数量: 2000
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

AMELH5030S Power Inductors

Abracon AMELH5030S Power Inductors feature low DCR (1.6mΩ to 40.4mΩ) and high saturation current (6.5A to 45A) in a package measuring 5.5mm x 5.3mm x 2.9mm. These flat-wire / hot-pressed molded power inductors offer minimal audible buzzing, soft saturation characteristics, and ultra-low AC losses. The AMELH5030S series operates in a -40°C to +125°C temperature range, including self-temperature rise, and is RoHS/RoHS II compliant. Abracon AMELH5030S Power Inductors are compact and ideally suited for use in consumer electronics, industrial electronics, and telecom equipment.

供货情况

库存:

类似产品