ASPI-0310FS-1R2N-T2

ABRACON
815-ASPI0310FS1R2NT2
ASPI-0310FS-1R2N-T2

制造商:

说明:
功率电感器(SMD型) IND

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Power Inductor
3 mm x 3 mm x 1 mm
Shielded
1.2 uH
30 %
62 mOhms
- 30 C
+ 100 C
Standard
3 mm
3 mm
1 mm
Ferrite
ASPI-FS
Reel
Cut Tape
应用: Power
商标: ABRACON
内核类型: Wirewound
安装风格: PCB Mount
产品: Power Inductors
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPI-FS Low Profile Shielded SMD Inductors

Abracon ASPI-FS Low Profile Shielded SMD Inductors offer a 1µH to 220µH inductance range, 90mA to 3.6A current range, and 2mm maximum profile height. ASPI-FS inductors feature small DCR, a high rated current, and high reliability to mechanical strength. They are shielded by magnetic powder molding. Abracon ASPI-FS Low Profile Shielded SMD Inductors are ideal for use in portable communication equipment, digital cameras, and portable communication equipment.

供货情况

库存:

类似产品