ASPI-0630LR-1R0M-T15

ABRACON
815-ASPI0630LR1R0T15
ASPI-0630LR-1R0M-T15

制造商:

说明:
功率电感器(SMD型) 1 UH 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
7.2 mm x 6.65 mm
Shielded
1 uH
20 %
15 A
8.5 mOhms
15 A
- 55 C
+ 125 C
Standard
7.2 mm
6.65 mm
3 mm
Alloy Powder
ASPI-LR
Reel
Cut Tape
MouseReel
应用: Power
商标: ABRACON
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 1500
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

库存量: 2,112

库存:
2,112
可立即发货
在途量:
4,500
预期 2027/1/22
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.1246 ¥6.12
¥5.0511 ¥50.51
¥4.1584 ¥415.84
¥4.0793 ¥2,039.65
¥3.4013 ¥3,401.30
整卷卷轴(请按1500的倍数订购)
¥3.1075 ¥4,661.25
¥3.0058 ¥9,017.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩