ASPIAIG-Q1030- R82M-T

ABRACON
815-ASPIAIQ1030R82MT
ASPIAIG-Q1030- R82M-T

制造商:

说明:
功率电感器(SMD型) IND 0.82uH 25A 4.1 mOhm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Power Inductor
Shielded
820 nH
20 %
25 A
4.1 mOhms
32 A
- 55 C
+ 155 C
Standard
11.9 mm
11 mm
2.9 mm
Alloy Powder
AEC-Q200
ASPIAIG-Q1030
Reel
应用: Automotive
商标: ABRACON
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 1000
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPIAIG AEC-Q200一体成型SMD功率电感

Abracon ASPIAIG AEC-Q200一体成型SMD功率电感是高功率密度汽车级电感器,设计用于满足汽车和工业市场中富有挑战性、设计受限的应用对性能、可靠性和成本的需求。出色的EMI屏蔽功能可防止薄型封装中的相邻电路受到干扰和破坏。Abracon ASPIAIG汽车电感采用金属合金结构和圆线线圈技术,以紧凑的尺寸提供高额定电流。该系列电感器可用于大多数高可靠性DC/DC转换拓扑结构,并具有出色的功率密度和效率。

供货情况

库存:

类似产品