PCI-7230

ADLINK Technology
976-PCI-7230
PCI-7230

制造商:

说明:
数据记录与采集 16CH DI / 16CH DO ISOLATED DIG I/O PCI

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ADLINK Technology
产品种类: 数据记录与采集
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Cards
Input/Output
Digital
None
D-Sub
PCI
150 mA
16 Channel
商标: ADLINK Technology
描述/功能: Isolated 16 channel DI and 16 channel DO card with RoHS compliance
最大工作温度: + 60 C
最小工作温度: 0 C
封装: Bulk
产品类型: Dataloggers
工厂包装数量: 1
子类别: Test Equipment
电压额定值: 5 V
单位重量: 434 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544422900
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
84718002
BRHTS:
84718000
ECCN:
4A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCI-7200 Series PCI Digital I/O Cards

ADLINK Technology PCI-7200 Series PCI Digital I/O Cards include 8, 16, 24, 32, 48, and 96-channel Digital Input/Output (DIO) peripheral component interconnect (PCI) cards. The PCI-7200 12MB/s High-Speed DIO Cards offer high-performance designs and state-of-the-art technology, making them suitable for high-speed data transfer and pattern generation applications. The PCI-7200 performs high-speed data transfers using bus-mastering DMA via 32-bit PCI bus architecture. The maximum data transfer rates can be up to 12MB per second. Several digital I/O transfer modes are supported, such as direct programmed I/O control, timer pacer control, external clock mode, and handshaking mode. They are very suitable for interfacing high-speed peripherals with your computer system.

供货情况

库存: