USB-7230

ADLINK Technology
976-USB-7230
USB-7230

制造商:

说明:
数据记录与采集 32-CH 2.5K VRMS DIGITAL IN USB DAQ

产品属性 属性值 选择属性
ADLINK Technology
产品种类: 数据记录与采集
RoHS:  
USB Modules
Input/Output
Digital
None
Terminal
USB
400 mA
32 Channel
商标: ADLINK Technology
描述/功能: 32 channel isolated digital I/O 2-CH frequency/event counter
频率: 1 MHz
最大工作温度: + 55 C
最小工作温度: 0 C
功耗: 60 W
产品类型: Dataloggers
分辨率: 32 bit
系列: USB-7230/7250
工厂包装数量: 1
子类别: Test Equipment
电压额定值: 5 V
单位重量: 453.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471800000
USHTS:
8471801000
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
4A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.

USB-7230/7250 Isolated USB I/O Modules

ADLINK USB-7230/7250 Isolated USB I/O Modules feature high voltage on/off control and monitoring, and isolation voltage supported up to 2500VRMS. The USB-7230 provides 32-CH isolated digital I/O and 2-CH frequency/event counters. The USB-7250 provides 8-CH relay output (4 form C and 4 form A), 8-CH isolated DI, and 2-CH frequency/event counters. The USB-powered USB-7230/7250 features removable screw-down terminals for easy device connectivity, and the included multi-functional stand fully supports desktop, rail, or wall mounting.

库存量: 3

库存:
3 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,436.7981 ¥4,436.80
¥4,120.093 ¥20,600.47
¥4,104.8267 ¥41,048.27
25 报价