XF-2440

AMSECO
507-XT2440
XF-2440

制造商:

说明:
壁装式AC适配器 24VAC 40VA XFMR

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
AMSECO
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Included
Fixed Plugs
120 VAC
1 Output
40 VA
24 VDC
1.66 A
Industrial
Screw Terminal
商标: AMSECO
负载调节: Not Regulated
安装风格: Wall Mount
产品类型: Wall Mount AC Adapters
工厂包装数量: 24
子类别: Power Supplies
零件号别名: 550-2440Y
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Effective immediately, Potter Signal will no longer accept new
orders for these transformers from distribution. Due to an
influx in costs of raw materials and labor shortages our
supplier has endured since late 2009, Potter Signal has
experienced stock shortages and extensive lead times for stock
deliveries of transformers. Potter Signal feels that this
situation has reached a critical limit, and decided that
transformers will no longer be offered as part of Potter
Security line of products.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0811-27

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:

类似产品

Hammond Manufacturing BPE2G
Hammond Manufacturing
电力变压器 - 工业用 Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 24V ouput