CS-ANAVI-24

ANAVI Technology
392-CS-ANAVI-24
CS-ANAVI-24

制造商:

说明:
WiFi / 802.11 Development Tools ANAVI Gas Detector Starter Kit

产品属性 属性值 选择属性
ANAVI Technology
产品种类: WiFi/802.11开发工具
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
5 V
I2C, UART
商标: ANAVI Technology
尺寸: 75 mm x 40 mm
用于: Detecting Dangerous Gases, Monitoring Air Quality
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: WiFi
子类别: Development Tools
单位重量: 141.285 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9027102000
ECCN:
EAR99
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gas Detector & Kits

ANAVI Technology Gas Detectors are open-source WiFi development boards for detecting dangerous gases and monitoring air quality. These detectors can support popular analog MQ gas sensor modules, including MQ-2, MQ-3, and MQ-135. The ANAVI gas detectors offer slots for up to three additional I2C sensor modules and a mini OLED display. These detectors fully comply with PlatformIO, Arduino IDE, and open-source home automation software platforms, including OpenHAB and Home Assistant. Typical applications include monitoring indoor air quality, ambient temperature, and humidity for home automation, rapid IoT prototyping and software development, and data-logging in open-source software platforms.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥322.5924 ¥322.59