N1030B-160ID

APM HEXSEAL
608-N1030B-160ID
N1030B-160ID

制造商:

说明:
开关硬件 SILICONETOGGLE SWITCH BOOT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
APM HEXSEAL
产品种类: 开关硬件
RoHS:  
REACH - SVHC:
Hardware
Boot Seal
Toggle Switches
商标: APM HEXSEAL
颜色: Gray
照明: Non-Illuminated
材料: Silicone Rubber
产品类型: Switch Hardware
工厂包装数量: 50
子类别: Switch Accessories
零件号别名: N1030B 160ID
单位重量: 4.382 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Product Catalogs

此功能要求启用JavaScript。

合规代码
CNHTS:
4016991000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.     

库存量: 314

库存:
314 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.267 ¥29.27
¥28.2274 ¥282.27
¥23.9673 ¥1,198.37
¥23.8882 ¥2,388.82
5,000 报价