R1/4-20X9/16 2701

APM HEXSEAL
608-R1/4-20X9/16
R1/4-20X9/16 2701

制造商:

说明:
螺丝和紧固件 1/4"-20X9/16", Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal Screw

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
APM HEXSEAL
产品种类: 螺丝和紧固件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Screws
Self Sealing
1/4-20
9/16 in
Stainless Steel
Passivated
Phillips
商标: APM HEXSEAL
外径: 0.517 in
产品类型: Screws & Fasteners
工厂包装数量: 50
子类别: Hardware
商标名: SEELSKREW
零件号别名: R1/4-20X9/16 2701
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7318158082
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.

供货情况

库存: