R10-24X9/16 2701

APM HEXSEAL
608-R10-24X9/16
R10-24X9/16 2701

制造商:

说明:
螺丝和紧固件 10-24X9/16", Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal Screw

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
APM HEXSEAL
产品种类: 螺丝和紧固件
RoHS:  
REACH - SVHC:
Screws
Self Sealing
10-24
9/16 in
Stainless Steel
Passivated
Phillips
商标: APM HEXSEAL
外径: 0.403 in
产品类型: Screws & Fasteners
工厂包装数量: 50
子类别: Hardware
商标名: SEELSKREW
零件号别名: R10-24X9/16 2701
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7318156070
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.

库存量: 12

库存:
12 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.2491 ¥10.25
¥8.2829 ¥82.83
¥7.0399 ¥352.00
¥6.4749 ¥647.49
¥6.0229 ¥1,505.73
¥5.7065 ¥2,853.25
¥5.424 ¥5,424.00
¥5.2432 ¥13,108.00
¥5.0511 ¥25,255.50