ST5/16-18X1-1/2 2701

APM HEXSEAL
608-ST5/16-18X1-1/2
ST5/16-18X1-1/2 2701

制造商:

说明:
螺丝和紧固件 5/16-18X1-1/2" 18-8 Stainless Steel Self-Seal Silicone O-Ring, Hex Cap Screw

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
APM HEXSEAL
产品种类: 螺丝和紧固件
RoHS:  
REACH - SVHC:
Bolts
Self Sealing
5/16-18
1 1/2 in
Steel
Passivated
Hex
商标: APM HEXSEAL
外径: 0.58 in
产品类型: Screws & Fasteners
工厂包装数量: 1
子类别: Hardware
商标名: SEELBOLT
零件号别名: ST5/16-18X1-1/2 2701
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7318155090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.

供货情况

库存:
无库存
生产周期:
最少: 50   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥17.1082 ¥855.41
¥16.9387 ¥4,234.68
¥16.498 ¥8,249.00
¥16.0686 ¥16,068.60
¥15.7183 ¥39,295.75
¥15.4584 ¥77,292.00