4953G
图像仅供参考
请参阅产品规格
请参阅产品规格
532-4953G
4953G
制造商:
说明:
导热接口产品 Thermalbond Hardener Epoxy, 4 lb Package
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。
导热接口产品 Thermalbond Hardener Epoxy, 4 lb Package
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。
数据表:
数据表
MSDS
Test/Quality Data
合规代码
- USHTS:
- 3506105000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
0
您可以延期订购此产品。
出现意外错误。请稍候重试。 -
生产周期:
-
20 周 预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3,731.4973 | ¥18,657.49 | |
| ¥3,438.2058 | ¥34,382.06 | |
| ¥3,192.589 | ¥79,814.73 |

中国
SHIPPING RESTRICTIONS AND FEES FOR HAZMAT PRODUCTS
The contents of this product are classified as flammable and
subject to special handling and shipping restrictions. The
following fees apply:
Ground Shipments to the 48 contiguous United States: Shipped by
UPS Ground only. Shipping costs and $27.50 USD HAZMAT fee will
be applied to each box.
Air Shipments in the US and to eligible countries: Shipped by
FedEx only. Shipping costs and $119 USD HAZMAT fee will be
applied to each box. Customer will be responsible for customs,
duty and taxes, and VAT (if applicable) at time of delivery.
FedEx International Countries: Dangerous Goods Acceptance List:
http://www.fedex.com/us/dangerousgoods
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-14