AS568-215 EPDM

Aavid
532-AS568-215EPDM
AS568-215 EPDM

制造商:

说明:
安装硬件 O-Ring, EPDM, 70 Durometer Hardness, 0.139" Cross Section, 1.046" ID, 1500 PSI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Aavid
产品种类: 安装硬件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
O-Rings
Ethylene Propylene Diene Monomer (EDPM)
1.046 in
+ 300 F
商标: Aavid
颜色: Black
产品类型: Mounting Hardware
系列: AS568
工厂包装数量: 1
子类别: Hardware
零件号别名: 65255 E300-70/2-215
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
4016935010
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

O-Rings & Sealing Technology

Aavid, Thermal Division of Boyd Corporation O-Rings and Sealing Technology deliver a reliable sealing solution for the medical, automotive, and industrial industries. These high-performance O-rings prevent fluid and particle ingress by sealing out water, dust, and air to maintain controlled internal environments. The series increases product reliability by reducing the impact caused by vibration, noise, shock, and harsh environments. These robust O-rings also increase product lifetimes through reduced wear and tear between surfaces. Aavid O-Rings are designed to improve system reliability and are available in a wide range of materials and sizes to fit a variety of applications.

供货情况

库存: