XM125

Acconeer
925-XM125
XM125

制造商:

说明:
距离传感器模块-开放式框架 Entry+ Radar sensor Module with A121

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Acconeer
产品种类: 距离传感器模块-开放式框架
RoHS:  
20 m
1.7 VDC
3.6 VDC
SMD/SMT
- 40 C
+ 85 C
商标: Acconeer
尺寸: 18.6 mm x 15 mm
接口类型: GPIO, I2C, UART
湿度敏感性: Yes
工作电源电压: 1.8 V, 3.3 V
封装: Tray
产品类型: Open Frame Distance Sensor Modules
感应方式: Radar
工厂包装数量: 420
子类别: Distance Sensors
类型: Radar Module
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Application Notes

合规代码
CNHTS:
8526109090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
瑞典
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XM125 Entry+ Radar Sensor Module with A121

Acconeer XM125 Entry+ Radar Sensor Module with the A121 pulsed coherent radar (PCR) sensor offers a comprehensive platform for evaluating and debugging various interfaces. With a built-in cortex M4 microcontroller, it can be easily configured using Acconeer's SDK or API. The A121 sensor operates on a frequency band of 60GHz, a 4GHz bandwidth, a minimum detectable signal of -105dBm, and offers a sensing range of up to 2 meters and a 180-degree field of view. Additionally, the XE125 enables flashing of the XM125 via USB-UART or SW-DP. With the XM125 Entry+ module integrated into the XE125 evaluation board, easily evaluate and test the module's capabilities.

PCR Sensor Evaluation Kits for A121

Acconeer Pulsed Coherent Radar (PCR) Sensor Evaluation Kits for A121 are designed to evaluate the A121 PCR sensor. The A121 sensor is a radar system based on PCR technology and comes fully integrated into a small package of 29mm2. This PCR sensor is ideal for applications including distance and velocity measurements, object tracking, gesture control, and monitoring.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4,507
预期 2026/10/20
2,940
预期 2026/12/14
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥194.6312 ¥194.63
¥177.7603 ¥888.80
¥171.4662 ¥1,714.66
¥164.0308 ¥4,100.77
¥156.8327 ¥7,841.64
¥151.9511 ¥15,195.11
¥149.1374 ¥37,284.35
¥144.5044 ¥60,691.85