2771

Adafruit
485-2771
2771

制造商:

说明:
开发板和工具包 - AVR Adafruit Feather 32u4 Basic Proto

产品属性 属性值 选择属性
Adafruit
产品种类: 开发板和工具包 - AVR
RoHS:  
Feather
Development Boards
AVR
ATmega32U4
商标: Adafruit
数据总线宽度: 8 bit
描述/功能: Feather 32u4 Basic Proto development board
尺寸: 51 mm x 23 mm x 8 mm
接口类型: I2C, SPI, USB
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - AVR
工厂包装数量: 1
子类别: Development Tools
单位重量: 4.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8471500000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 Basic Proto Board

Adafruit Feather 32u4 Basic Proto is a development board featuring the 8MHz ATmega32u4 MCU with 3.3V logic/power. The MCU offers 32K of flash and 2K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.

库存量: 111

库存:
111 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.2629 ¥173.26