3093

Adafruit
485-3093
3093

制造商:

说明:
教育套件 Adafruit CRICKIT for Circuit Playground Express

产品属性 属性值 选择属性
Adafruit
产品种类: 教育套件
Robotics
Adafruit Crickit
商标: Adafruit
产品类型: Educational Kits
系列: CRICKIT
工厂包装数量: 1
子类别: Maker/DIY, Educational
单位重量: 331.128 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CRICKIT for Circuit Playground Express

Adafruit CRICKIT for Circuit Playground Express is a creative robotics and interactive construction kit and add-on to the Circuit Playground Express. Bolt on the Circuit Playground using included stand-off bolts and control motors, servos, and solenoids. Signal pins, capacitive touch sensors, a NeoPixel driver and amplified speaker output are also included. Extend the Circuit Playground and use all the goodies on the CPX, but with a robotics playground as well. The Crickit is powered by seesaw, I2C-to-whatever bridge firmware. Only two data pins are needed to control the huge number of inputs and outputs on the Crickit. All those timers, PWMs, sensors are offloaded to the co-processor.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7
预期 2026/9/14
生产周期:
1
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥260.1147 ¥260.11