3406

Adafruit
485-3406
3406

制造商:

说明:
开发板和工具包 - 无线 Adafruit Feather nRF52 Bluefruit LE

产品属性 属性值 选择属性
Adafruit
产品种类: 开发板和工具包 - 无线
RoHS:  
Feather
Evaluation Boards
ARM Cortex M4F
2.4 GHz
nRF52832
商标: Adafruit
尺寸: 51 mm x 22.9 mm x 7.1 mm
接口类型: USB
工作电源电压: 1.7 V to 3.3 V
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 1
子类别: Development Tools
单位重量: 5.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather nRF52 Bluefruit LE开发板

Adafruit Feather nRF52 Bluefruit LE是一体化Arduino兼容蓝牙低功耗 (BLE) 开发板。该板配有内置USB和电池充电,使您能够直接在nRF52832上运行代码。单个MCU可产生更好的性能、更低的功耗和更低的生产成本。该板采用ARM Cortex M4F处理器,时钟频率为64MHz,具有1.7V至3.3V逻辑。该开发板的芯片具有512KB的闪存和64KB的SRAM,USB提供USB转串行程序和调试功能。

库存量: 72

库存:
72 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥216.6888 ¥216.69