3589

Adafruit
485-3589
3589

制造商:

说明:
界面开发工具 Adafruit PiUART USB Console for Rasp Pi

产品属性 属性值 选择属性
Adafruit
产品种类: 界面开发工具
RoHS:  
Add-On Boards
UART to USB
商标: Adafruit
尺寸: 21 mm x 20 mm x 8 mm
用于: Raspberry Pi
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 2.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8471809000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PiUART USB Console for Raspberry Pi

Adafruit PiUART USB Console for Raspberry Pi adds a USB Type-C™ to serial connection to any Raspberry Pi, enabling any serial port software to connect to the Pi's console. The PiUART features two LEDs that blink when data is being sent or received. The PiUART includes an ON and OFF switch with a 4A transistor, which can switch the Raspberry Pi off without unplugging the cable. The PiUART works with any Raspberry Pi computer (Pi 1, 2, 3, and zero). The PiUART console can power and control low-power usage Pis like the Pi zero and A+ from a single cable connected to the user's computer.

库存量: 23

库存:
23 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥60.3533 ¥60.35