3653

Adafruit
485-3653
3653

制造商:

说明:
WiFi开发工具 - 802.11 Adafruit WINC1500 Wi Fi Shield w/ Antenn

产品属性 属性值 选择属性
Adafruit
产品种类: WiFi开发工具 - 802.11
Wireless Shields
ATWINC1500
802.11 b/g/n
2.4 GHz
3 V/5 V
SPI
商标: Adafruit
描述/功能: 68 mm x 53 mm x 4.7 mm
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: WiFi
工厂包装数量: 1
子类别: Development Tools
单位重量: 13.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WINC1500 Wi-Fi® Shield

Adafruit WINC1500 Wi-Fi® Shield offers a quick and easy solution for adding wireless connectivity to any Arduino-based application. The WINC1500 Wi-Fi Shield is a compact, Arduino-compatible PCB featuring the FCC-certified 802.11 b/g/n-capable ATWINC1500 Module from Microchip Technology. The Shield connects easily to any Arduino-compatible board, using SPI to communicate plus GPIO for control. The WINC1500 Wi-Fi Shield supports WEP, WPA, and WPA2 encryptions and can be used in Soft AP mode to create an ad-hoc network. This Wi-Fi Shield offers reliable and secure client connections with SSL and TLS 1.2 support. A prototyping area with power rails is also provided for custom circuitry.

库存量: 30

库存:
30 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.1407 ¥215.14