3901

Adafruit
485-3901
3901

制造商:

说明:
Adafruit配件 Love To Code Chibi Scope

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adafruit
产品种类: Adafruit配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Kits
Love to Code Chibi Scope
商标: Adafruit
描述/功能: Love to Code Chibi Scope
产品类型: Accessories
工厂包装数量: 1
子类别: Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531200040
TARIC:
8531202090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Love To Code Chibi Scope

Adafruit Love To Code Chibi Scope is a small, 1.3" diagonal OLED screen that doubles as an oscilloscope with text, voltage, and wave functions all in one package. Connect the Chibi Scope to a circuit with the included alligator clips; wire up +5V, GND, and TXT. The first two pads are for power, the third pad is the analog/text input. Please note the analog/text input is 3.3V signal/logic max. This little scope connects to the Chibi Chip's "TXT" output. Use the default "text" mode to debug, display sensor values, or code text-based events. Chibi Scope also goes into "volts" mode, showing the current input voltage like a multimeter. Press the button again, and the Chibi Scope transitions into "wave" mode, displaying the shape of the voltage on its input pin over time, similar to an oscilloscope.

供货情况

库存: