4253

Adafruit
485-4253
4253

制造商:

说明:
教育套件 Adafruit Quad 2x2 FeatherWing Kit with Headers

产品属性 属性值 选择属性
Adafruit
产品种类: 教育套件
RoHS:  
Kits
Quad 2x2 FeatherWing
商标: Adafruit
产品类型: Educational Kits
系列: Featherwing
工厂包装数量: 1
子类别: Maker/DIY, Educational
单位重量: 37 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109150
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Quad 2x2 FeatherWing Kit with Headers

Adafruit Quad 2x2 FeatherWing Kit with Headers is a prototyping add-on and more for all Feather boards. This kit is similar to the FeatherWing Proto, except there are four headers. Connect the Feather to three other Feather Wings without needing any stacking headers. The boards are all set up in a 2x2 grid. The Quad has one quad 2x2 wing PCB and four sets of Feather Female Headers. Like the Proto, the Quad has three breakouts for each pin on a Feather and a bunch of plain grid proto holes. Also, the four sets of pins are cross-connected; for GND and 3.3V, there's a full strip of connected pads. Female headers will need to be soldered onto the PCB.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1
预期 2027/1/27
生产周期:
2
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.2979 ¥82.30