4363

Adafruit
485-4363
4363

制造商:

说明:
WiFi开发工具 - 802.11 Adafruit AirLift Bitsy Add-On ESP32 WiFi Co-Processor

产品属性 属性值 选择属性
Adafruit
产品种类: WiFi开发工具 - 802.11
Breakout Boards
ESP32
802.11 b/g/n
2.4 GHz
商标: Adafruit
尺寸: 35.6 mm x 18 mm x 5.5 mm
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: WiFi
工厂包装数量: 1
子类别: Development Tools
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310075
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AirLift Bitsy Add-On

Adafruit AirLift Bitsy Add-On is a daughterboard that uses the powerful ESP32 as a WiFi co-processor. The ESP32 chip utilizes TLS/SSL encryption, helps in connecting to a WiFi network, and transfers data from a site. This add-on board comes pre-programmed with ESP32 SPI WiFi co-processor firmware. The AirLift bitsy add-on board can operate with any ItsyBitsy with 3V logic. This add-on board requires an ItsyBitsy M4 for CircuitPython use as more RAM is needed. The AirLift bitsy add-on board is RoHS2 compliant and available in dimensions of 35.6mm x 18mm x 5.5mm.

库存量: 17

库存:
17 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥129.837 ¥129.84