4516

Adafruit
485-4516
4516

制造商:

说明:
开发板和工具包 - 其他处理器 Adafruit Feather nRF52840 Sense

产品属性 属性值 选择属性
Adafruit
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Development Boards
ARM Cortex M4F
nRF52840
商标: Adafruit
接口类型: GPIO
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
单位重量: 122.472 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Feather nRF52840 Sense Board

Adafruit Feather nRF52840 Sense Board is an all-in-one Arduino-compatible and BLUETOOTH® Low Energy (BLE) with built-in USB plus battery charge. This chip comes with Arduino IDE support, and the user can program the nRF52840 chip directly to take full advantage of the Cortex-M4 processor. Since the API and peripherals are the same for nRF52832 and nRF52840, users can supercharge the older nRF52832 projects with the same code by recompilation. The Nordic SoftDevice radio stack can be called to communicate over BLE. The Feather nRF52840 sense board is also a BLE-friendly CircuitPython board that works best with disk drive access. This board incorporates the only BLE-plus-USB-native chip with the memory to handle a running Python interpreter. The massive RAM and speedy Cortex M4F chip make this a good match.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
170
预期 2026/12/24
537
254
预期 2027/1/4
283
预期 2027/2/9
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥326.7282 ¥326.73